The 0402HP-9N0XJLW is a ceramic inductor from Coilcraft with a package quantity of 2000 pieces per reel. It features a core material of ceramic, a maximum operating temperature of 125°C, and a minimum operating temperature of -40°C. This inductor has a high Q factor of 92 and a self resonant frequency of 5GHz. It is designed for surface mount applications and is available in a 0402 package size.
Coilcraft 0402HP-9N0XJLW technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Height | 0.61mm |
| Inductance | 9nH |
| Lead Free | Contains Lead |
| Length | 1.09mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 92 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5GHz |
| Series | 0402HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HP-9N0XJLW to view detailed technical specifications.
No datasheet is available for this part.