Surface mount fixed inductor featuring a 9.5nH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound chip inductor operates with a 1.4A current rating and a low 0.09 Ohm DCR. Its ceramic core provides a 90 Q-factor at 250MHz, with a self-resonant frequency of 4.7GHz. Housed in a compact 0402 (1005 metric) case, it measures 1.09mm L x 0.71mm W x 0.61mm H and operates from -40°C to 125°C.
Coilcraft 0402HP-9N5XJLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 1.4A |
| Height | 0.61mm |
| Inductance | 9.5nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.09mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 90 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.7GHz |
| Series | 0402HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HP-9N5XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.