The 0402HPH-56NXJSW is a surface mount wirewound inductor from Coilcraft. It has a type of RF Chip and is made with a ceramic core material. The inductance is 0.056uH with a tolerance of 5% and is tested at 250MHz. The maximum DC current is 0.33A and the typical temperature rise is 15°C. The inductor has a maximum DC resistance of 0.9 and a minimum quality factor of 56(Typ). It is available in a 0402 case size with a product length of 1.12, height of 0.66, and product depth of 0.71. The operating temperature range is -40 to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.056uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.33A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 56(Typ) |
| Minimum Self Resonant Frequency | 2070M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.12mm |
| Height | 0.66mm |
| Product Depth | 0.71mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |