The 0402HPH-68NXGLW is a ceramic inductor from Coilcraft with a 68nH inductance value and a maximum DC current rating of 320mA. It has a self-resonant frequency of 1.84GHz and a Q factor of 64. The inductor is available in a 0402 package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Height | 0.66mm |
| Inductance | 68nH |
| Lead Free | Contains Lead |
| Length | 1.12mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 64 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.84GHz |
| Series | 0402HPH |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 0.71mm |
| RoHS | Compliant |