The 0402HPH-68NXJTW is a ceramic wirewound inductor from Coilcraft with an inductance of 0.068uH and a tolerance of 5%. It has a maximum DC current rating of 0.32A and a typical temperature rise of 15 degrees. The inductor is unshielded and has a maximum DC resistance of 1 ohm. It operates over a temperature range of -40 to 125 degrees Celsius and is available in a 0402 case size.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.32A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 56(Typ) |
| Minimum Self Resonant Frequency | 1840M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.12mm |
| Height | 0.66mm |
| Product Depth | 0.71mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |