
Surface mount fixed inductor featuring 82nH inductance with a 2% tolerance, designed for RF applications. This ceramic core component operates at 250MHz with a Q factor of 52 and a self-resonant frequency of 1.75GHz. It supports a maximum DC current of 315mA and has a DC resistance of 1.1 Ohms. Housed in a compact 0402 (1005 metric) case, it measures 1.12mm in length, 0.71mm in width, and 0.66mm in height, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Coilcraft 0402HPH-82NXGLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0402HPH-82NXGLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 315mA |
| Height | 0.66mm |
| Inductance | 82nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.12mm |
| Max DC Current | 315mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 52 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.75GHz |
| Series | 0402HPH |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HPH-82NXGLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.