
Surface mount fixed inductor featuring 82nH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound chip inductor operates with a Q factor of 52 at 250MHz and a self-resonant frequency of 1.75GHz. It offers a maximum DC current rating of 315mA and a DC resistance of 1.1 Ohms. The component is housed in a compact 0402 (1005 metric) ceramic case, measuring 1.12mm in length, 0.71mm in width, and 0.66mm in height, with an operating temperature range of -40°C to 125°C.
Coilcraft 0402HPH-82NXJLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 315mA |
| Height | 0.66mm |
| Inductance | 82nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.12mm |
| Max DC Current | 315mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 52 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.75GHz |
| Series | 0402HPH |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HPH-82NXJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.