Surface mount fixed inductor featuring 100nH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound ceramic core component operates within a -40°C to +125°C temperature range and handles a maximum DC current of 310mA. It boasts a self-resonant frequency of 1.58GHz and a DC resistance of 1.2 Ohms. The compact 0402 (1005 metric) package measures 1.12mm x 0.71mm x 0.66mm and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 310mA |
| Height | 0.66mm |
| Inductance | 100nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.12mm |
| Max DC Current | 310mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.58GHz |
| Series | 0402HPH |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.71mm |
| RoHS | Compliant |