The 0402HPH-R15XGEW is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 0.15 microhenries and a maximum DC resistance of 2 ohms. The inductor is rated for a maximum current of 0.24 amperes and can operate at temperatures up to 125 degrees Celsius. It is available in a 0402 package type with dimensions of 1.12 millimeters in length, 0.66 millimeters in width, and 0.66 millimeters in height.
Sign in to ask questions about the Coilcraft 0402HPH-R15XGEW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0402HPH-R15XGEW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.12 |
| Tolerance | 2 |
| Package Width | 0.66 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2 |
| Rated Current-Max | 0.24 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1140 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0402HPH-R15XGEW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.