
The 0402HPH-R18XGLW inductor from Coilcraft features a ceramic core material and a 0402 package type. It has a maximum operating temperature range of -40°C to 125°C and a self-resonant frequency of 1.08GHz. The inductor is RoHS compliant and has a tolerance of 2%. It is available in a tape and reel packaging with 2000 pieces per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Height | 0.66mm |
| Inductance | 180nH |
| Lead Free | Contains Lead |
| Length | 1.12mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.08GHz |
| Series | 0402HPH |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 0.71mm |
| RoHS | Compliant |