Inductor RF Chip Unshielded Wirewound 0.18uH 3% 100MHz Ceramic 0.24A 2.1Ohm DCR 0402 T/R
Coilcraft 0402HPH-R18XHLW technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.24A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 2.1Ohm |
| Minimum Self Resonant Frequency | 1080M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.12mm |
| Height | 0.66mm |
| Product Depth | 0.71mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.