Surface mount fixed inductor with 180nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 0402 case size (1005 metric), and a maximum DC current rating of 240mA. Operates within a temperature range of -40°C to 125°C, with a self-resonant frequency of 1.08GHz at 100MHz test frequency. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 240mA |
| Height | 0.66mm |
| Inductance | 180nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.12mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.08GHz |
| Series | 0402HPH |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.71mm |
| RoHS | Compliant |