The 0402HPH-R22XJRW is a surface mount general purpose inductor with a nominal inductance of 0.22uH and a DC resistance of 3.1mOhm. It has a maximum rated current of 0.16A and operates over a temperature range of -40 to 125 degrees Celsius. The inductor is unshielded and has a self resonance frequency of 960Hz. It is available in a 0402 package with a length of 1.12mm, width of 0.66mm, and height of 0.66mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.12 |
| Tolerance | 5 |
| Package Width | 0.66 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.1 |
| Rated Current-Max | 0.16 |
| Test Frequency | 100 |
| Self Resonance Frequency | 960 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |