The 0402PA-3N4XGTU is a surface mount general purpose inductor from Coilcraft. It features a nominal inductance of 0.0034uH and a maximum rated current of 1.5A. The inductor operates within a temperature range of -40 to 125 degrees Celsius. It is a dual-ended, unshielded component with a package size of 1.19mm in length, 0.64mm in width, and 0.66mm in height. The inductor is designed for use in RF applications and has a self-resonance frequency of 7200Hz.
Coilcraft 0402PA-3N4XGTU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.19 |
| Tolerance | 2 |
| Package Width | 0.64 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0034 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 1.5 |
| Test Frequency | 250 |
| Self Resonance Frequency | 7200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0402PA-3N4XGTU to view detailed technical specifications.
No datasheet is available for this part.