The 0402PA-3N4XJTU is a ceramic wirewound RF chip inductor from Coilcraft. It has a type RF Chip and technology wirewound with an unshielded protection style. The inductance is 0.0034uH with a 5% tolerance. It can handle a maximum DC current of 1.5A and has a maximum DC resistance of 0.03 ohms typ. The minimum quality factor is 51 typ and the minimum self resonant frequency is 7200 MHz typ. The inductor is available in a 0402 case size with a product length of 1.19 mm, height of 0.66 mm, and product depth of 0.64 mm. It operates between -40°C and 125°C.
Coilcraft 0402PA-3N4XJTU technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0034uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.03(Typ)Ohm |
| Minimum Quality Factor | 51(Typ) |
| Minimum Self Resonant Frequency | 7200M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0402PA-3N4XJTU to view detailed technical specifications.
No datasheet is available for this part.