The 0603AF-121XJEU is a general purpose inductor from Coilcraft with a nominal inductance of 0.12uH and a maximum rated current of 1.4A. It operates within a temperature range of -40 to 85C and is available in a 0603 package. The inductor is not shielded and is designed for RF inductor applications. The DC resistance is 0.089 ohms and the self resonance frequency is 1150 MHz.
Coilcraft 0603AF-121XJEU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 0.91 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.089 |
| Rated Current-Max | 1.4 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 1150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.