
Surface mount fixed inductor featuring 120nH inductance with a 5% tolerance, designed for RF applications. This wirewound ferrite core component offers a 1.4A current rating and a Q factor of 15 at 7.9MHz. Operating within a -40°C to 85°C temperature range, it measures 1.8mm in length, 1.12mm in width, and 0.91mm in height, packaged in a 0603 case size.
Coilcraft 0603AF-121XJRU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| Height | 0.91mm |
| Inductance | 120nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.15GHz |
| Series | 0603AF |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 1.12mm |
| RoHS | Compliant |
No datasheet is available for this part.
