The 0603AF-151XJEU is a general purpose inductor from Coilcraft with a nominal inductance of 0.15uH and a maximum rated current of 1.5A. It has a maximum operating temperature of 85C and is available in a 0603 package type. The inductor is dual ended and not shielded, making it suitable for RF applications. The DC resistance of the inductor is 0.093 ohms and the self resonance frequency is 1050 MHz.
Coilcraft 0603AF-151XJEU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 0.91 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.093 |
| Rated Current-Max | 1.5 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 1050 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.