This surface mount inductor features a general purpose design with a nominal inductance of 0.24uH and a tolerance of 5%. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C. The inductor is rated for a maximum current of 0.85A and has a DC resistance of 0.12 ohms. It is available in a 2-pin dual ended package with a package length of 1.8mm, width of 1.12mm, and height of 0.91mm.
Sign in to ask questions about the Coilcraft 0603AF-241XJEW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603AF-241XJEW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 0.91 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.24 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 0.85 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 900 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603AF-241XJEW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.