
Surface mount fixed inductor with 33nH inductance and 5% tolerance, operating at 7.9MHz with a Q factor of 13. Features a ferrite core, 1.9A current rating, and 0.028 Ohm DC resistance. Encased in a compact 0603 (1608 metric) SMD/SMT package, this unshielded wirewound component offers a self-resonant frequency of 2.3GHz and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 1.9A |
| Height | 0.91mm |
| Inductance | 33nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.3GHz |
| Series | 0603AF |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 1.12mm |
| RoHS | Compliant |
