This is a general purpose inductor with a nominal inductance of 0.47uH and a tolerance of 5%. It has a maximum rated current of 0.61A and is designed for use in RF applications. The inductor is shielded and has a self-resonance frequency of 575. It is available in a surface mount package with dimensions of 1.8mm length, 1.12mm width, and 0.91mm height. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 0.91 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.37 |
| Rated Current-Max | 0.61 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 575 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |