The 0603AF-472XJEU is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 4.7uH. It has a tolerance of 5% and a DC resistance of 1.5 Ohms. The inductor is rated for a maximum current of 260mA and has a self resonance frequency of 60MHz. It is suitable for use in RF applications and has a maximum operating temperature of 85 degrees Celsius.
Coilcraft 0603AF-472XJEU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 0.91 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.5 |
| Rated Current-Max | 0.26 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.