Coilcraft 0603AF-472XJQW technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Impedance | 2.1K@100MHzOhm |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.26A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 16(Typ) |
| Minimum Self Resonant Frequency | 60M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 0.91mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0603AF-472XJQW to view detailed technical specifications.
No datasheet is available for this part.