The 0603AF-472XJRU is a ferrite fixed inductor from Coilcraft with an inductance of 4.7uH and a tolerance of 5%. It has a current rating of 260mA and is suitable for surface mount applications. The inductor operates over a temperature range of -40°C to 85°C and is packaged in a 0603 case. It is RoHS compliant and available in quantities of 100 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 260mA |
| Height | 0.91mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 16 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | 0603AF |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 1.12mm |
| RoHS | Compliant |