The 0603AF-561XJPW is a wirewound ferrite RF chip inductor from Coilcraft. It has a type of RF Chip and technology of Wirewound. The inductance is 0.56uH with a tolerance of 5%. The impedance is 371 ohms at 100MHz. The maximum DC current is 0.53A and the maximum DC resistance is 0.49 ohms. It has a minimum quality factor of 16 and a minimum self resonant frequency of 515MHz. The inductor is available in a 0603 case size with a product length of 1.8mm, height of 0.91mm, and product depth of 1.12mm. It operates from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 0.56uH |
| Impedance | 371@100MHzOhm |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.53A |
| Max DC Resistance | 0.49Ohm |
| Minimum Quality Factor | 16(Typ) |
| Minimum Self Resonant Frequency | 515M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 0.91mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |