This 72uH surface mount inductor features a general purpose design with a maximum operating temperature of 85C and a rated current of 1.5A. It has a shielded construction and is intended for use in RF inductor applications. The inductor is a dual-ended, surface mount device with a package height of 0.91mm and a width of 1.12mm. It is suitable for use in a variety of electronic circuits and is available from Coilcraft.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 0.91 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.072 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.065 |
| Rated Current-Max | 1.5 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 1800 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |