The 0603AF-821XJEU is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 0.82uH and a DC resistance of 0.58Ohm. It has a maximum rated current of 0.42A and a self resonance frequency of 325MHz. The inductor is unshielded and intended for use in RF applications. It has a package length of 1.8mm and a width of 1.12mm, with a height of 0.91mm. The inductor is rated for operation between -40 and 85 degrees Celsius.
Coilcraft 0603AF-821XJEU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 0.91 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.58 |
| Rated Current-Max | 0.42 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 325 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.