Inductor RF Chip Unshielded Wirewound 0.82uH 507Ohm 5% 7.9MHz 16Q-Factor Ferrite 0.42A 0.58Ohm DCR 0603 T/R
Coilcraft 0603AF-821XJPU technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 0.82uH |
| Impedance | 507@100MHzOhm |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.42A |
| Max DC Resistance | 0.58Ohm |
| Minimum Quality Factor | 16(Typ) |
| Minimum Self Resonant Frequency | 325M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 0.91mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.