
Surface mount wirewound fixed inductor with 820nH inductance and 5% tolerance, designed for RF applications. Features a ferrite core, 420mA current rating, and 0.58 Ohm DC resistance. Operates within a -40°C to +85°C temperature range and offers a Q factor of 16 at 7.9MHz. Housed in a compact 0603 (1608 metric) case, this component is supplied on tape and reel.
Coilcraft 0603AF-821XJRU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 420mA |
| Height | 0.91mm |
| Inductance | 820nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 16 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 325MHz |
| Series | 0603AF |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 1.12mm |
| RoHS | Compliant |
No datasheet is available for this part.