
Surface mount fixed inductor featuring 10nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound ceramic core component offers a Q factor of 83 at 250MHz and a self-resonant frequency of 4.8GHz. It handles a maximum DC current of 700mA with a DC resistance of 130mR. The compact 0603 package (1.8mm L x 1.12mm W x 1.02mm H) operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the Coilcraft 0603CS-10NXJLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603CS-10NXJLW technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 700mA |
| DC Resistance (DCR) | 130mR |
| Depth | 1.12mm |
| Height | 1.02mm |
| Inductance | 10nH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 83 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-10NXJLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
