
The 0603CS-11NXJLW is a ceramic inductor from Coilcraft with an inductance of 11nH and a tolerance of 5%. It has a maximum DC current rating of 700mA and operates within a temperature range of -40°C to 125°C. The inductor is packaged in a 0603 surface mount package and is suitable for use in high-frequency applications up to 4GHz.
Sign in to ask questions about the Coilcraft 0603CS-11NXJLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603CS-11NXJLW technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 1.02mm |
| Inductance | 11nH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 56 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-11NXJLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
