The 0603CS-12NXJBU is a general purpose inductor with a nominal inductance of 0.012uH and a DC resistance of 0.13 ohms. It has a maximum rated current of 0.7A and a self-resonance frequency of 4000 Hz. The inductor is available in a 0704 package and is suitable for RF applications. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0603CS-12NXJBU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4000 |
| Manufacturer Series | 0603CS |
| Quality Factor-Min (at L-nom) | 35 |
| Series | 0603CS |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603CS-12NXJBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.