This 0603CS-15NXGEW general purpose inductor from Coilcraft features a nominal inductance of 0.015H with a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 155 degrees Celsius. It has a DC resistance of 0.17 ohms and a self resonance frequency of 4000 Hz. The inductor is rated for a maximum current of 0.7A and is available in a surface mount package with a length of 1.8mm, a width of 1.12mm, and a height of 1.02mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 2 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.17 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4000 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |