The 0603CS-15NXJBW is a general purpose inductor from Coilcraft with a nominal inductance of 0.015uH and a DC resistance of 0.17Ohm. It has a maximum rated current of 0.7A and operates over a temperature range of -40 to 125 degrees Celsius. The inductor is available in a 0704 package and is not shielded. It is suitable for use in RF inductor applications.
Sign in to ask questions about the Coilcraft 0603CS-15NXJBW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603CS-15NXJBW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.17 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4000 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603CS-15NXJBW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.