The 0603CS-16NXJLW is a ceramic inductor from Coilcraft with an inductance of 16nH and a tolerance of 5%. It has a maximum DC current rating of 700mA and operates within a temperature range of -40°C to 125°C. This inductor is packaged in a 0603 case and is suitable for surface mount applications.
Sign in to ask questions about the Coilcraft 0603CS-16NXJLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603CS-16NXJLW technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 1.02mm |
| Inductance | 16nH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 52 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.3GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-16NXJLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.