
Surface mount fixed inductor featuring 18nH inductance with a 2% tolerance, designed for RF applications. This wirewound ceramic core component offers a Q factor of 69 at 250MHz and a maximum DC current rating of 700mA. It operates within a temperature range of -40°C to 125°C and has a self-resonant frequency of 3.1GHz. The 0603 (1608 metric) case size measures 1.8mm x 1.12mm x 1.02mm and is supplied on tape and reel.
Sign in to ask questions about the Coilcraft 0603CS-18NXGLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603CS-18NXGLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| Height | 1.02mm |
| Inductance | 18nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 69 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.1GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-18NXGLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.