
The 0603CS-18NXJLW is a ceramic inductor from Coilcraft with an inductance of 18nH and a tolerance of 5%. It has a maximum operating temperature range of -40°C to 125°C and is packaged in a 0603 case. The inductor is designed for surface mount applications and has a maximum DC current rating of 700mA. It is RoHS compliant and has a Q factor of 69.
Sign in to ask questions about the Coilcraft 0603CS-18NXJLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603CS-18NXJLW technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 1.02mm |
| Inductance | 18nH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 69 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.1GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-18NXJLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
