
Surface mount fixed inductor featuring 1.6nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component operates up to 250MHz with a Q factor of 63 and a self-resonant frequency of 12.5GHz. It supports a maximum DC current of 700mA and has a low DC resistance of 0.03 Ohms. Housed in a compact 0603 (1608 metric) ceramic case, it measures 1.8mm x 1.12mm x 1.02mm and operates within a -40°C to 125°C temperature range.
Sign in to ask questions about the Coilcraft 0603CS-1N6XJLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603CS-1N6XJLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| Height | 1.02mm |
| Inductance | 1.6nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 63 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12.5GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-1N6XJLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
