
The 0603CS-1N8XJLW is a ceramic surface mount inductor from Coilcraft with an inductance of 1.8nH and a maximum DC current of 700mA. It has a package height of 1.02mm and operates over a temperature range of -40°C to 125°C. This inductor is RoHS compliant and features a Q factor of 50. It is available in a 0603 package and is suitable for use in high-frequency applications up to 12.5GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0603CS-1N8XJLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 1.02mm |
| Inductance | 1.8nH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12.5GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-1N8XJLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.