
Surface mount fixed inductor featuring 27nH inductance with a 2% tolerance, designed for RF applications. This unshielded, wirewound ceramic core component operates at 250MHz with a Q factor of 65 and a self-resonant frequency of 2.8GHz. It supports a maximum DC current of 600mA and has a DCR of 0.22 Ohms. The 0603 case size (1.8mm L x 1.12mm W x 1.02mm H) is suitable for automated assembly.
Sign in to ask questions about the Coilcraft 0603CS-27NXGLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603CS-27NXGLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| Height | 1.02mm |
| Inductance | 27nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-27NXGLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
