
The 0603CS-27nH 2% SMD/SMT Ceramic Inductor from Coilcraft features a 27nH inductance value with a tolerance of 2%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is packaged in a 0603 case and is designed for surface mount applications. It is RoHS compliant and has a Q factor of 65. The inductor is available on tape and reel packaging.
Sign in to ask questions about the Coilcraft 0603CS-27NXGLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603CS-27NXGLW technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 1.02mm |
| Inductance | 27nH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-27NXGLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
