
Surface mount wirewound fixed inductor with 30nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 600mA current rating, and 0.22 Ohm DC resistance. Operates across a -40°C to 125°C temperature range with a self-resonant frequency of 2.25GHz. Packaged in a 0603 (1608 metric) case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0603CS-30NXJLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| Height | 1.02mm |
| Inductance | 30nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 28 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.25GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-30NXJLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.