The 0603CS-33NXGBU is a general purpose inductor with a nominal inductance of 0.033uH and a DC resistance of 0.22 ohms. It is designed for use in RF applications and has a maximum rated current of 0.6A. The inductor is available in a 0704 package and has a self resonance frequency of 2300. It operates over a temperature range of -40 to 125C and is not shielded.
Coilcraft 0603CS-33NXGBU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 2 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.6 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2300 |
| Quality Factor-Min (at L-nom) | 40 |
| Series | 0603CS |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.