The 0603CS-33NXGTW is a surface mount general purpose inductor with a nominal inductance of 0.033uH and a DC resistance of 0.22 ohms. It has a maximum rated current of 0.6A and operates at a test frequency of 250kHz. The inductor is not shielded and has a self resonance frequency of 2300. It is designed for RF inductor applications and has a quality factor of at least 40 at its nominal inductance. The inductor is available in a 0603 package with dimensions of 1.8mm length, 1.12mm width, and 1.02mm height. It can operate over a temperature range of -40 to 155 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 2 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.6 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2300 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |