The 0603CS-33NXJB is a wirewound inductor from Coilcraft with a type of RF Chip and technology of Wirewound. It features an unshielded protection style and a ceramic core material. The inductor has an inductance of 0.033uH with a tolerance of 5% and is tested at a frequency of 250Mhz. It can handle a maximum DC current of 0.6A with a maximum DC resistance of 0.22R. The inductor also has a minimum quality factor of 40 and a minimum self resonant frequency of 2300Mhz. It is available in a 0603 case size with dimensions of 1.8mm in length, 1.02mm in height, and 1.12mm in depth. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft 0603CS-33NXJB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 2300MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.