
Inductor RF Chip Unshielded Wirewound 0.033uH 5% 250MHz 40Q-Factor Ceramic 0.6A 0.22Ohm DCR 0603 Automotive T/R
Coilcraft 0603CS-33NXJLU technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| Height | 1.02mm |
| Inductance | 33nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 42 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.3GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-33NXJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.