Surface mount fixed inductor featuring 36nH inductance with a 2% tolerance, designed for RF applications. This unshielded wirewound component operates at a test frequency of 250MHz, exhibiting a Q factor of 24 and a self-resonant frequency of 2.08GHz. It supports a maximum DC current of 600mA and has a DC resistance (DCR) of 0.25 Ohms. The ceramic core is housed in a compact 0603 (1608 metric) case, with dimensions of 1.8mm length, 1.12mm width, and 1.02mm height, suitable for automated assembly.
Coilcraft 0603CS-36NXGLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| Height | 1.02mm |
| Inductance | 36nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 24 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.08GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-36NXGLU to view detailed technical specifications.
No datasheet is available for this part.