The 0603CS-39NXGSW is a surface mount general purpose inductor from Coilcraft. It features a nominal inductance of 39nH and a maximum operating temperature of 155 degrees Celsius. The inductor has a dual-ended terminal placement and is rated for a maximum current of 0.6A. It is not shielded and has a self-resonance frequency of 2200MHz. The inductor is suitable for use in RF applications and has a minimum quality factor of 40 at its nominal inductance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 2 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 0.6 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2200 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |