
The 0603CS-3N6XJLW is a surface mount fixed inductor from Coilcraft, featuring a ceramic core material and a 0603 package type. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor's self resonant frequency is 5.9GHz and its Q factor is 65. It is available in tape and reel packaging and is RoHS compliant.
Sign in to ask questions about the Coilcraft 0603CS-3N6XJLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603CS-3N6XJLW technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 1.02mm |
| Inductance | 3.6nH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.9GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-3N6XJLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
