The 0603CS-3N9XJBC is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 3.9uH and a tolerance of 5%. It has dual ended terminals and is rated for a maximum operating temperature of 125 degrees Celsius. The inductor is not shielded and has a self resonance frequency of 6900 Hz. It is designed for use in RF applications and has a minimum quality factor of 22 at its nominal inductance.
Coilcraft 0603CS-3N9XJBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 6900 |
| Manufacturer Series | 0603CS |
| Quality Factor-Min (at L-nom) | 22 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.